Filter Your Search
1 - 2 of 2 results
|
B32693A6104J080
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V) : 300 | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 25 mm | WIRE | 26.5 mm | 27.5 mm | 11.5 mm | TDK CORP | , | compliant | |||||
|
B32693A6104J080
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V) : 300 | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 25 mm | WIRE | 26.5 mm | 27.5 mm | 11.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |