Filter Your Search
1 - 10 of 10 results
|
B32686S0683M563
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 1 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||
|
B32686S0683K563
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 110 °C | -55 °C | 2 | Chassis Mount | BULK | NO | LUG | 22.5 mm | 42 mm | 12 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | TDK | |||||
|
B32686S0683K563
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||
|
B32686S0683J563
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 1 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||
|
B32686S0683J564
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 1 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||
|
B32686S0683K564
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 110 °C | -55 °C | 2 | Chassis Mount | BULK | NO | LUG | 22.5 mm | 42 mm | 12 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | TDK | |||||
|
B32686S0683J563
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 110 °C | -55 °C | 2 | Chassis Mount | BULK | NO | LUG | 22.5 mm | 42 mm | 12 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | TDK | |||||
|
B32686S0683J564
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 1 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 110 °C | -55 °C | 2 | Chassis Mount | BULK | NO | LUG | 22.5 mm | 42 mm | 12 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | TDK | |||||
|
B32686S0683K564
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||
|
B32686S0683M564
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 1 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | LUG | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |