Filter Your Search
1 - 2 of 2 results
|
B32686A0474J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 37 mm | 42 mm | 28 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32686A0474J000
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 37 mm | 42 mm | 28 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |