Filter Your Search
1 - 2 of 2 results
|
B32686A0104K000
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | 110 °C | -55 °C | 2 | Radial | BULK | NO | 37.5 mm | WIRE | 22 mm | 42 mm | 12 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32686A0104K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK |