Filter Your Search
1 - 10 of 10 results
|
B32683-A6333-K3189
TDK Epcos
|
Check for Price | Obsolete | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32683-A6333-K
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32683 | RATED AC VOLTAGE (V): 300 | Ammo Pack, Reel, or Untaped | 300 V | B32683 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 26.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32683-A6333-K189
TDK Epcos
|
Check for Price | Obsolete | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32683A6333K289
TDK Corporation
|
Check for Price | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | 110 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||||
|
B32683A6333K000
TDK Corporation
|
Check for Price | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | 110 °C | -55 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||||
|
B32683-A6333-K3289
TDK Epcos
|
Check for Price | Obsolete | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32683A6333K189
TDK Corporation
|
Check for Price | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||||
|
B32683-A6333-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32683 | RATED AC VOLTAGE (V): 300 | Ammo Pack, Reel, or Untaped | 300 V | B32683 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 26.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
B32683-A6333-K289
TDK Epcos
|
Check for Price | Obsolete | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32683A6333K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |