Filter Your Search
1 - 2 of 2 results
|
B32678G3476J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 µF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||
|
B32678G3476J000
TDK Corporation
|
Check for Price | Yes | Active | 47 µF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | TIN | WIRE | 50 mm | 57.5 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | TDK |