Filter Your Search
1 - 2 of 2 results
|
B32674D3505K000
TDK Corporation
|
Check for Price | Yes | Active | 5 µF | 300 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 15 mm | TDK CORP | , | compliant | TDK | |||||
|
B32674D3505K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 5 µF | 300 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 15 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |