Filter Your Search
1 - 8 of 8 results
|
B32673P6564K000
TDK Epcos
|
$0.7070 | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32673P6564K289
TDK Corporation
|
Check for Price | Yes | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32673P6564K189
TDK Epcos
|
Check for Price | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32673P6564K189
TDK Corporation
|
Check for Price | Yes | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32673P6564K003
TDK Epcos
|
Check for Price | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||
|
B32673P6564K003
TDK Corporation
|
Check for Price | Yes | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32673P6564K289
TDK Epcos
|
Check for Price | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32673P6564K000
TDK Corporation
|
Check for Price | Yes | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |