Filter Your Search
1 - 2 of 2 results
|
B32672Z6474K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 630 V | 10 % | 7143 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | EPCOS AG | , 7143 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32672Z6474K189
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 630 V | 10 % | 7143 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | TDK CORP | , 7143 | compliant |