Filter Your Search
1 - 2 of 2 results
|
B32672P6684K189
TDK Corporation
|
Check for Price Buy | Yes | Active | 680 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32672P6684K189
TDK Epcos
|
Check for Price Buy | Active | 680 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK |