Filter Your Search
1 - 2 of 2 results
|
B32671P6224M000
TDK Epcos
|
Check for Price | Active | 220 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 14 mm | 13 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32671P6224M000
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 14 mm | 13 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |