Filter Your Search
1 - 2 of 2 results
|
B32671P5823J189
TDK Corporation
|
Check for Price | Yes | Active | 82 nF | 520 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | Radial | TR | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32671P5823J189
TDK Epcos
|
Check for Price | Active | 82 nF | 520 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200, IEC60384-16 | 110 °C | -55 °C | 2 | Radial | TR | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK |