Filter Your Search
1 - 2 of 2 results
|
B32656A7105K000
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 37.5 mm | WIRE | 37 mm | 42 mm | 28 mm | TDK CORP | , | compliant | TDK | |||||
|
B32656A7105K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 37.5 mm | WIRE | 37 mm | 42 mm | 28 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |