Filter Your Search
1 - 3 of 3 results
|
B32654A4105J189
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | TDK CORP | , | not_compliant | ||||||||
|
B32654-A4105-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32654 | RATED AC VOLTAGE (V): 200 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32654A4105J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK |