Parametric results for: B32653A3684J under Film Capacitors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: b32653a3684j
Select parts from the table below to compare.
Compare
Compare
B32653-A3684-J189
TDK Epcos
Check for Price Yes Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32653 RATED AC VOLTAGE (V): 160 e3 85 °C -55 °C RECTANGULAR PACKAGE TR NO MATTE TIN WIRE EPCOS AG , compliant
B32653-A3684-J
TDK Corporation
Check for Price Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B32653-A3684-J289
TDK Epcos
Check for Price Yes Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32653 RATED AC VOLTAGE (V): 160 e3 85 °C -55 °C RECTANGULAR PACKAGE AMMO PACK NO MATTE TIN WIRE EPCOS AG , compliant
B32653A3684J289
TDK Epcos
Check for Price Yes Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm EPCOS AG , not_compliant EAR99 8532.25.00.70 TDK
B32653A3684J189
TDK Corporation
Check for Price Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm TDK CORP , not_compliant
B32653A3684J189
TDK Epcos
Check for Price Yes Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm EPCOS AG , not_compliant EAR99 8532.25.00.70 TDK
B32653A3684J000
TDK Corporation
Check for Price Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm TDK CORP , compliant
B32653A3684J000
TDK Epcos
Check for Price Yes Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm EPCOS AG , not_compliant EAR99 8532.25.00.70 TDK
B32653-A3684-J
TDK Epcos
Check for Price Yes Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B32653A3684J289
TDK Corporation
Check for Price Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO MATTE TIN 22.5 mm WIRE 16.5 mm 26.5 mm 8.5 mm TDK CORP , not_compliant