Filter Your Search
1 - 10 of 10 results
|
B32653A8332J189
TDK Epcos
|
$0.9656 | Yes | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32653-A8332-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
B32653-A8332-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 1000 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32653A8332J189
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | not_compliant | TDK | |||||||
|
B32653-A8332-J
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||
|
B32653A8332J000
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | compliant | TDK | |||||||
|
B32653-A8332-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 1000 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32653A8332J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32653A8332J289
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | TDK CORP | , | not_compliant | TDK | |||||||
|
B32653A8332J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 1 kV | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK |