Parametric results for: B32652A3334K under Film Capacitors

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: b32652a3334k
Select parts from the table below to compare.
Compare
Compare
B32652-A3334-K289
TDK Epcos
Check for Price Yes Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32652 RATED AC VOLTAGE (V): 160 e3 85 °C -55 °C RECTANGULAR PACKAGE AMMO PACK NO MATTE TIN WIRE EPCOS AG , compliant
B32652-A3334-K
TDK Epcos
Check for Price Yes Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 160 160 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
B32652-A3334-K
TDK Corporation
Check for Price Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 160 160 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , compliant
B32652A3334K189
TDK Epcos
Check for Price Yes Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm EPCOS AG , 7128 not_compliant EAR99 8532.25.00.70 TDK
B32652A3334K000
TDK Epcos
Check for Price Yes Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm EPCOS AG , 7128 not_compliant EAR99 8532.25.00.70 TDK
B32652A3334K189
TDK Corporation
Check for Price Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , 7128 not_compliant
B32652A3334K289
TDK Corporation
Check for Price Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , 7128 not_compliant
B32652-A3334-K3
TDK Epcos
Check for Price Yes Obsolete 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR Ammo Pack, Reel, Untaped, (See Image) 160 V e3 100 °C -55 °C 2 Radial NO Matte Tin (Sn) 15 mm WIRE 12.5 mm 18 mm 7 mm EPCOS AG , unknown EAR99 8532.25.00.70
B32652A3334K000
TDK Corporation
Check for Price Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , 7128 compliant
B32652-A3334-K189
TDK Epcos
Check for Price Yes Yes Active 330 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32652 RATED AC VOLTAGE (V): 160 e3 85 °C -55 °C RECTANGULAR PACKAGE TR NO MATTE TIN WIRE EPCOS AG , compliant