Filter Your Search
1 - 3 of 3 results
|
B32652A2222J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32652A2222J189
TDK Corporation
|
Check for Price | Yes | Active | 2.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , 7128 | not_compliant | TDK | |||||||
|
B32652-A2222-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 700 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |