Filter Your Search
1 - 3 of 3 results
|
B32652-A1332-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 500 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32652A1332J289
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , 7120 | not_compliant | ||||||||
|
B32652A1332J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | not_compliant | EAR99 | 8532.25.00.70 | TDK |