Parametric results for: B32652-A0103-K189 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32652a0103k189
Select parts from the table below to compare.
Compare
Compare
B32652A0103K189
TDK Epcos
Check for Price Yes Yes Active 10 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 15 mm WIRE 10.5 mm 18 mm 5 mm EPCOS AG , 7120 not_compliant EAR99 8532.25.00.70 TDK
B32652A0103K189
TDK Corporation
Check for Price Yes Active 10 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 15 mm WIRE 10.5 mm 18 mm 5 mm TDK CORP , 7120 not_compliant TDK
B32652-A0103-K189
TDK Epcos
Check for Price Yes Yes Active 10 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32652 RATED AC VOLTAGE (V): 250 e3 85 °C -55 °C RECTANGULAR PACKAGE TR NO MATTE TIN WIRE EPCOS AG , compliant