Parametric results for: B32651A7332K189 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32651a7332k189
Select parts from the table below to compare.
Compare
Compare
B32651-A7332-K189
TDK Epcos
Check for Price Yes Yes Active 3.3 nF 1.25 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32651 RATED AC VOLTAGE (V): 450 e3 85 °C -55 °C RECTANGULAR PACKAGE TR NO MATTE TIN WIRE EPCOS AG , compliant
B32651A7332K189
TDK Epcos
Check for Price Yes Yes Active 3.3 nF 1.25 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 450 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 10 mm WIRE 11 mm 13 mm 5 mm EPCOS AG , 5120 compliant EAR99 8532.25.00.70 TDK
B32651A7332K189
TDK Corporation
Check for Price Yes Active 3.3 nF 1.25 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 450 V e3 AEC-Q200 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 10 mm WIRE 11 mm 13 mm 5 mm TDK CORP , 5120 not_compliant