Filter Your Search
1 - 10 of 10 results
|
B32651A7222J289
TDK Corporation
|
Check for Price | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , 5116 | not_compliant | TDK | |||||||
|
B32651A7222J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | TDK | EAR99 | 8532.25.00.70 | ||||
|
B32651-A7222-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32651 | RATED AC VOLTAGE (V): 450 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||||||
|
B32651-A7222-J
TDK Corporation
|
Check for Price | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||
|
B32651A7222J189
TDK Corporation
|
Check for Price | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , 5116 | not_compliant | TDK | |||||||
|
B32651A7222J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | TDK | EAR99 | 8532.25.00.70 | ||||
|
B32651A7222J000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , 5116 | compliant | TDK | |||||||
|
B32651-A7222-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
B32651-A7222-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32651 | RATED AC VOLTAGE (V): 450 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||||||
|
B32651A7222J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | TDK | EAR99 | 8532.25.00.70 |