Filter Your Search
1 - 10 of 13,899 results
|
B32634-A7513-A010
TDK Epcos
|
Check for Price | Yes | Yes | Active | 51 nF | 1.25 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
B32633-A3302-A010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3 nF | 2.5 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 800 V | e3 | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32633A3153J020
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 nF | 2.5 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 26 mm | 27.5 mm | 17 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32632A6332A040
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11.5 mm | 19 mm | 6 mm | TDK CORP | , | compliant | |||||||||
|
B32633A7473J055
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 21 mm | 27.5 mm | 14 mm | TDK CORP | , | compliant | |||||||||
|
B32632B1682J060
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 1.6 kV | 5 % | 7337 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32632 | RATED AC VOLTAGE(V) : 450 | 450 V | B32632 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 17.5 mm | WIRE | 22 mm | 18.5 mm | 9.5 mm | EPCOS AG | , 7337 | compliant | EAR99 | 8532.25.00.70 | ||
|
B32632A7332K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.5 mm | 19 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32633A2472J008
TDK Corporation
|
Check for Price | Yes | Active | 4.7 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15.5 mm | 27.5 mm | 7 mm | TDK CORP | , | compliant | |||||||||
|
B32632B1103M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 1.6 kV | 20 % | 7345 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32632 | RATED AC VOLTAGE(V) : 450 | 450 V | B32632 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 19.5 mm | 18.5 mm | 11.5 mm | TDK CORP | , 7345 | compliant | |||||
|
B32633A7103289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1.25 kV | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15 mm | 27.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |