Filter Your Search
1 - 3 of 3 results
|
B32633A7103J289
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15 mm | 27.5 mm | 7 mm | TDK CORP | , | compliant | |||||||
|
B32633A7103J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 22.5 mm | WIRE | 15 mm | 27.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
B32633-A7103-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32633 | RATED AC VOLTAGE (V): 450 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |