Filter Your Search
1 - 2 of 2 results
|
B32632B1472K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 1.6 kV | 10 % | 7333 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32632 | RATED AC VOLTAGE(V) : 450 | 450 V | B32632 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 16.5 mm | 18.5 mm | 8.5 mm | EPCOS AG | , 7333 | compliant | EAR99 | 8532.25.00.70 | ||
|
B32632B1472K189
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 nF | 1.6 kV | 10 % | 7333 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32632 | RATED AC VOLTAGE(V) : 450 | 450 V | B32632 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 16.5 mm | 18.5 mm | 8.5 mm | TDK CORP | , 7333 | compliant |