Filter Your Search
1 - 3 of 3 results
|
B32632A6332A020
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11.5 mm | 19 mm | 6 mm | TDK CORP | , | compliant | |||||||
|
B32632A6332A020
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11.5 mm | 19 mm | 6 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
B32632-A6332-A020
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32632 | RATED AC VOLTAGE (V): 300 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |