Filter Your Search
1 - 2 of 2 results
|
B32632A6153010
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 nF | 630 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 12 mm | 19 mm | 7 mm | TDK CORP | , | compliant | |||||
|
B32632A6153010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 630 V | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 12 mm | 19 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |