Filter Your Search
1 - 3 of 3 results
|
B32621A6472J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32621A6472J189
TDK Corporation
|
Check for Price | Yes | Active | 4.7 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , 5116 | compliant | TDK | |||||||
|
B32621-A6472-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP | RATED AC VOLTAGE: 400V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED | not_compliant | EAR99 | 8532.24.0060 |