Filter Your Search
1 - 3 of 3 results
|
B32620A3333K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 140 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | EPCOS AG | , 3916 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32620-A3333-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP | RATED AC VOLTAGE: 140V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||
|
B32620A3333K189
TDK Corporation
|
Check for Price | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 140 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | TDK CORP | , 3916 | compliant | TDK |