Filter Your Search
1 - 7 of 7 results
|
B32620-A332-J289
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||
|
B32620-A332-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
B32620-A332-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
B32620-A332-J189
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||
|
B32620-A332-J
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||
|
B32620-A332-J3
TDK Epcos
|
Check for Price | Yes | Obsolete | 3.3 nF | 1 kV | 50 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Ammo Pack, Reel, Untaped, (See Image) | 500 V | B32620 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 7.5 mm | 10 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
B32620-A332-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |