Filter Your Search
1 - 2 of 2 results
|
B32620A0222J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | EPCOS AG | , 3916 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32620A0222J000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | MATTE TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | TDK CORP | , 3916 | compliant |