Filter Your Search
1 - 3 of 3 results
|
B32614A3684J010
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 23.5 mm | 31.5 mm | 8 mm | TDK CORP | , | compliant | TDK | |||||||
|
B32614-A3684-J010
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32614 | RATED AC VOLTAGE (V): 160 | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||
|
B32614A3684J010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 23.5 mm | 31.5 mm | 8 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |