Filter Your Search
1 - 2 of 2 results
|
B32614A2333J090
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 25 mm | WIRE | 30 mm | 31.5 mm | 14.5 mm | TDK CORP | , | compliant | |||||
|
B32614A2333J090
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 25 mm | WIRE | 30 mm | 31.5 mm | 14.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |