Filter Your Search
1 - 2 of 2 results
|
B32613A2682J008
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 8.5 mm | TDK CORP | , | compliant | TDK | |||||
|
B32613A2682J008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 8.5 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |