Filter Your Search
1 - 2 of 2 results
|
B32612A4154J008
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 nF | 400 V | 5 % | 7130 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 15 mm | 18 mm | 7.5 mm | TDK CORP | , 7130 | compliant | |||||
|
B32612A4154J008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 400 V | 5 % | 7130 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 15 mm | 18 mm | 7.5 mm | EPCOS AG | , 7130 | compliant | EAR99 | 8532.25.00.70 |