Filter Your Search
1 - 2 of 2 results
|
B32602L8682J289
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 nF | 2 kV | 5 % | 7128 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 7 mm | TDK CORP | , 7128 | compliant | |||||
|
B32602L8682J289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 2 kV | 5 % | 7128 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 7 mm | EPCOS AG | , 7128 | compliant | EAR99 | 8532.25.00.70 |