Filter Your Search
1 - 2 of 2 results
|
B32601L6223K289
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 630 V | 10 % | 5126 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 14 mm | 13 mm | 6.5 mm | TDK CORP | , 5126 | compliant | |||||
|
B32601L6223K289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 630 V | 10 % | 5126 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 14 mm | 13 mm | 6.5 mm | EPCOS AG | , 5126 | compliant | EAR99 | 8532.25.00.70 |