Filter Your Search
1 - 2 of 2 results
|
B32601L4104J289
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 400 V | 5 % | 5132 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 15 mm | 13 mm | 8 mm | TDK CORP | , 5132 | compliant | |||||
|
B32601L4104J289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 400 V | 5 % | 5132 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 15 mm | 13 mm | 8 mm | EPCOS AG | , 5132 | compliant | EAR99 | 8532.25.00.70 |