Filter Your Search
1 - 3 of 3 results
|
B32591C3474K008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32591 | RATED VOLTAGE: 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
B32591-C3474-K008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32591 | RATED VOLTAGE: 250 V | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32591C3474K008
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 10 % | 5132 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | B32591 | 125 °C | -55 °C | 2 | Radial | Bulk | 10 mm | 15.5 mm | 13 mm | 8 mm | TDK CORP | , 5132 | unknown | EAR99 | 8532.25.00.80 |