Parametric results for: B32562J6474J000 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32562j6474j000
Select parts from the table below to compare.
Compare
Compare
B32562J6474J000
TDK Corporation
Check for Price Yes Active 470 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 IEC60384-2 125 °C -55 °C 2 Radial BULK NO MATTE TIN 15 mm WIRE 9.3 mm 16.5 mm 7.3 mm TDK CORP , compliant EAR99 8532.25.00.70
B32562J6474J000
TDK Epcos
Check for Price Yes Yes Active 470 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 IEC60384-2 125 °C -55 °C 2 Radial BULK NO MATTE TIN 15 mm WIRE 9.3 mm 16.5 mm 7.3 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK