Filter Your Search
1 - 3 of 3 results
|
B32562J6224K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 7.5 mm | 16.5 mm | 4.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32562J6224K289
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 7.5 mm | 16.5 mm | 4.7 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
B32562-J6224-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32562 | RATED AC VOLTAGE: 200V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |