Filter Your Search
1 - 3 of 3 results
|
B32562-J1225-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32562 | RATED AC VOLTAGE: 63V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32562J1225K189
TDK Corporation
|
Check for Price | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 8 mm | 16.5 mm | 4.9 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32562J1225K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 8 mm | 16.5 mm | 4.9 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |