Filter Your Search
1 - 2 of 2 results
|
B32562H1685J189
TDK Corporation
|
Check for Price | Yes | Active | 6.8 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 11.8 mm | 16.5 mm | 9 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32562H1685J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6.8 µF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 11.8 mm | 16.5 mm | 9 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |