Filter Your Search
1 - 10 of 10 results
|
B32561J1105K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32561-J1105-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32561 | RATED AC VOLTAGE: 63V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32561J1105K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32561-J1105-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32561 | RATED AC VOLTAGE: 63V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32561-J1105-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||||
|
B32561J1105K289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32561J1105K289
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
B32561J1105K189
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
B32561-J1105-K
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||
|
B32561J1105K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 6.9 mm | 11.5 mm | 4.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |