Filter Your Search
1 - 2 of 2 results
|
B32560J6472J000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 nF | 400 V | 5 % | 3510 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 5.5 mm | 9 mm | 2.5 mm | TDK CORP | , 3510 | compliant | TDK | |||||
|
B32560J6472J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 nF | 400 V | 5 % | 3510 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE(V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 5.5 mm | 9 mm | 2.5 mm | EPCOS AG | , 3510 | compliant | TDK | EAR99 | 8532.25.00.60 |