Filter Your Search
1 - 2 of 2 results
|
B32560J6154K000
TDK Corporation
|
Check for Price | Yes | Active | 150 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 8.2 mm | 9 mm | 6.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||
|
B32560J6154K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 8.2 mm | 9 mm | 6.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |