Parametric results for: B32560J3104K289 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32560j3104k289
Select parts from the table below to compare.
Compare
Compare
B32560-J3104-K289
TDK Epcos
Check for Price Yes Yes Active 100 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32560 RATED AC VOLTAGE: 160V e3 100 °C -55 °C RECTANGULAR PACKAGE AMMO PACK NO MATTE TIN WIRE EPCOS AG , compliant
B32560J3104K289
TDK Epcos
Check for Price Yes Yes Active 100 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 IEC60384-2 125 °C -55 °C 2 Radial AMMO PACK NO MATTE TIN 7.5 mm WIRE 6.1 mm 9 mm 3.2 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
B32560J3104K289
TDK Corporation
Check for Price Yes Active 100 nF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 160 V e3 IEC60384-2 125 °C -55 °C 2 Radial AMMO PACK NO MATTE TIN 7.5 mm WIRE 6.1 mm 9 mm 3.2 mm TDK CORP , compliant EAR99 8532.25.00.70