Filter Your Search
1 - 5 of 5 results
|
B32537-B1104-K
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
B32537B1104K007
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
B32537-B1104-K007
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32537 | RATED AC VOLTAGE (V): 35 | e3 | 125 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||
|
B32537B1104K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | ||||||||
|
B32537B1104K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 10 % | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 35 V | B32537 | 125 °C | -55 °C | 2 | Axial | Bulk | 7.4 mm | 18.5 mm | TDK CORP | , | unknown | TDK |