Parametric results for: B32529E6154M289 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32529e6154m289
Select parts from the table below to compare.
Compare
Compare
B32529E6154M289
TDK Corporation
Check for Price Yes Active 150 nF 400 V 20 % 20 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 13 mm 7.8 mm 7.8 mm TDK CORP , compliant EAR99 8532.25.00.70
B32529E6154M289
TDK Epcos
Check for Price Yes Yes Active 150 nF 400 V 20 % 20 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 13 mm 7.8 mm 7.8 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK