Filter Your Search
1 - 6 of 6 results
|
B32529-C223-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32529-C223-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32529-C223-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32529-C223-K289
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | TDK CORP | , | compliant | |||||||||
|
B32529-C223-K
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||
|
B32529-C223-K189
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 40 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | TDK CORP | , | compliant |